INDUCTOR 82NH LL TYPE SMD
Checking distributor stock and pricing after the page loads.
Toko Denshi LL1608-F82NK technical specifications.
| Package/Case | 0805 |
| Current | 250mA |
| DC Resistance (DCR) | 1.5R |
| Height | 800um |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | LL2012-F |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 800um |
| RoHS | Not Compliant |