The LL1608-FH1N2S is a 0603 surface mount fixed inductor with a current rating of 1A and an inductance of 1.2nH. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is unshielded and has a self resonant frequency of 6GHz. It is available in a package quantity of 4000 and is packaged in cut tape.
Toko Denshi LL1608-FH1N2S technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1A |
| DC Resistance (DCR) | 100mR |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.2nH |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 6GHz |
| Series | LL1608-FH |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Not Compliant |
No datasheet is available for this part.