Inductor RF Chip Multi-Layer 10nH 5% 100MHz 13Q-Factor Ceramic 600mA 300mOhm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi LL1608-FSL10NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL10NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.