
The LL1608-FSL15NJ is a 0603 ceramic inductor with a 15nH inductance value and a maximum DC current rating of 600mA. It operates over a temperature range of -55°C to 125°C and has a self-resonant frequency of 3.2GHz. This component is lead-free and RoHS compliant, packaged in tape and reel for easy handling.
Sign in to ask questions about the Toko Denshi LL1608-FSL15NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL1608-FSL15NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | LL1608-FHL |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL15NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
