
The LL1608-FSL68NJ is a 0603 ceramic inductor from Toko Denshi with a maximum DC current of 400mA and a DC resistance of 1.2 ohms. It has a self resonant frequency of 1.3GHz and is available in a tape and reel packaging. The inductor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Toko Denshi LL1608-FSL68NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL1608-FSL68NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | LL1608-FSL |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL68NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.