The LL1608-FSL6N8J is an 0805 ceramic inductor from Toko Denshi with a current rating of 300mA and a DC resistance of 280mR. It has a self-resonant frequency of 1.1GHz and is suitable for surface mount applications. The inductor operates over a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 280mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |