
Surface mount fixed inductor with 82nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 300mA DC current rating, and 1.4 Ohm DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 3.4GHz. Packaged in a 0603 case for automated assembly.
Toko Denshi LL1608-FSL82NJ technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSL82NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
