
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 15Q-Factor Ceramic 300mA 1.6Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | LL1608-FSL |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
