
Toko LL1608-FHL Series 120 nH 5% Ceramic Multilayer SMD Inductor, 1608 Case, SRF: 0.8GHz Q: 12 200mA dc 2 Rdc
Sign in to ask questions about the Toko Denshi LL1608-FSLR12J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL1608-FSLR12J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 2R |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 120nH |
| Length | 1.75mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | LL1608-FHL |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL1608-FSLR12J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
