Inductor RF Chip Multi-Layer 0.18uH 5% 50MHz 11Q-Factor Ceramic 0.15A 2.7Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 180nH |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 650MHz |
| Series | LL1608-FSL |
| Tolerance | 5% |
| RoHS | Compliant |