INDUCTOR CHIP 180NH TYPE 1608FS
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current | 30mA |
| DC Resistance (DCR) | 9R |
| Inductance | 430uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 7BA |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |