
The LL2012-F1N8S is a surface mount fixed inductor from Toko Denshi with a package size of 0805. It has a saturation current of 50A and a DC resistance of 2.5mR. The inductor is unshielded and has a tolerance of 20%. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Toko Denshi LL2012-F1N8S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL2012-F1N8S technical specifications.
| Package/Case | 0805 |
| Current | 29A |
| DC Resistance (DCR) | 2.5mR |
| Inductance | 1uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Saturation Current | 50A |
| Series | LL2012-F |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi LL2012-F1N8S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.