The LL2012-F68NK is a ceramic inductor from Toko Denshi with a current rating of 300mA and a self-resonant frequency of 1GHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is available in a 0805 package with a lead-free construction, but it does contain lead. It is not RoHS compliant and is packaged in cut tape with 10 pieces per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 600mR |
| Height - Seated (Max) | 0.051inch |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | LL2012-F |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Not Compliant |