
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 15Q-Factor Ceramic 300mA 200mOhm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi LL2012-FHL10NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL2012-FHL10NJ technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 200mR |
| Depth | 1.45mm |
| Height | 1.15mm |
| Inductance | 10nH |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | LL2012-FHL |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL10NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
