Ind Chip Multi-Layer 3.9nH 0.3nH 100MHz 12Q-Factor Ceramic 300mA 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 0.8mm |
| Inductance | 3.9nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | LL2012-FHL |
| RoHS | Compliant |