
Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 12Q-Factor Ceramic 300mA 150mOhm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi LL2012-FHL5N6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL2012-FHL5N6S technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 150mR |
| Depth | 1.45mm |
| Height | 0.8mm |
| Inductance | 5.6nH |
| Length | 2.2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | LL2012-FHL |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHL5N6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
