The LL2012-FHLR18J is an 0805 ceramic inductor with a maximum inductance of 180nH and a maximum DC current of 250mA. It has a self-resonant frequency of 400MHz and is packaged in tape and reel. The inductor is made of ceramic and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 1.5mm |
| Inductance | 180nH |
| Length | 2mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | LL2012-FHL |
| Tolerance | 5% |
| RoHS | Compliant |