The LL2012-FHLR27J is an 0805 ceramic inductor from Toko Denshi with a core material of ceramic and a self resonant frequency of 330MHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 200mA and a tolerance of 5%. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 1.5mm |
| Inductance | 270nH |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 330MHz |
| Series | LL2012-FHL |
| Tolerance | 5% |
| RoHS | Compliant |