
Inductor RF Chip Multi-Layer 470nH 5% 25MHz 11Q-Factor Ceramic 50mA 5Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi LL2012-FHLR47J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi LL2012-FHLR47J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 50mA |
| DC Resistance (DCR) | 5R |
| Depth | 1.45mm |
| Height | 1.5mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | LL2012-FHL |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi LL2012-FHLR47J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
