Ind Chip Multi-Layer 470nH 5% 100MHz 14Q-Factor Ceramic 50mA 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.45mm |
| Height | 1.5mm |
| Inductance | 470nH |
| Max DC Current | 50mA |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |