Inductor SMT 10NH 10% 0805 Tape
Checking distributor stock and pricing after the page loads.
Toko Denshi LL2012-FR10K technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 730MHz |
| Shielding | Unshielded |
| RoHS | Not Compliant |