The LL2012-FR39K is a ceramic inductor from Toko Denshi with a current rating of 150mA and a DC resistance of 3.5 ohms. It has a tolerance of 10% and a self-resonant frequency of 330MHz. The inductor is available in a 0805 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 100°C. The LL2012-FR39K is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 3.5R |
| Height - Seated (Max) | 0.055inch |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 330MHz |
| Series | LL2012-F |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.049inch |
| RoHS | Not Compliant |