The LL2012-FR47K is a 0402 unshielded fixed inductor from Toko Denshi with a current rating of 300mA and a DC resistance of 100mR. It has a self resonant frequency of 12GHz and is available in a surface mount package. The inductor is not RoHS compliant and contains lead. It is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current | 300mA |
| DC Resistance (DCR) | 100mR |
| Height | 1.1mm |
| Inductance | 1.2nH |
| Lead Free | Contains Lead |
| Length | 2mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 12GHz |
| Series | LL1005-FH |
| Shielding | Unshielded |
| Width | 1.25mm |
| RoHS | Not Compliant |