Ind Chip Wirewound 1mH 5% 796KHz 10Q-Factor Ferrite 19mA 1210 T/R
Toko Denshi LLM3225-102J technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 1mH |
| Max DC Current | 19mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.