Ind Chip Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 240mA 1210 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 4.7uH |
| Max DC Current | 240mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |