Inductor Chip 7.5NH 2% LLQ1608
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current | 1A |
| DC Resistance (DCR) | 130mR |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 5.35GHz |
| Series | LL1608-FS |
| Shielding | Unshielded |
| RoHS | Not Compliant |