The LLQ1608-F36NJ is a general purpose inductor with a nominal inductance of 36uH and a DC resistance of 0.25Ohm. It has a maximum rated current of 0.6A and a self resonance frequency of 2080. The inductor is designed for use in RF applications and has a quality factor of at least 38. It is available in a 0704 package and is manufactured by Toko Denshi.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.6 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2080 |
| Manufacturer Series | LLQ1608 |
| Quality Factor-Min (at L-nom) | 38 |
| Series | LLQ1608 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |