Ind High Frequency Chip Wirewound 47nH 5% 200MHz 38Q-Factor Ceramic 600mA 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 47nH |
| Max DC Current | 600mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |