Ind High Frequency Chip Wirewound 6.8nH 5% 250MHz 27Q-Factor Ceramic 700mA 0603 T/R
Toko Denshi LLQ1608-F6N8J technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 6.8nH |
| Max DC Current | 700mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.