1 Element 0.22UH Ceramic-core General Purpose Inductor SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Height | 1.02mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Shielding | Unshielded |
| Width | 1.12mm |
| RoHS | Compliant |