The LLQ1608-FR27J is a 0603 ceramic inductor from Toko Denshi. It features a core material of ceramic and a tolerance of 5%. The inductor has a maximum DC current rating of 170mA and an inductance of 270nH. It is available in tape and reel packaging and is compliant with RoHS regulations. The inductor measures 1.12mm in depth and 1.02mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 270nH |
| Max DC Current | 170mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |