Ind Chip Wirewound 68nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 T/R
Toko Denshi LLQ2012-F68NG technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.7mm |
| Height | 1.42mm |
| Inductance | 68nH |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.