Ind Chip Wirewound 330nH 5% 100MHz 48Q-Factor Ceramic 310mA 0805 T/R
Toko Denshi LLQ2012FR33J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.7mm |
| Height | 1.42mm |
| Inductance | 330nH |
| Max DC Current | 310mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.