The LLU1005-BR68J is a general purpose inductor from Toko Denshi with a nominal inductance of 0.68uH and a tolerance of 5%. It has a maximum operating temperature of 85C and a self resonance frequency of 70MHz. The inductor is shielded and has a DC resistance of 0.9 ohms. It is rated for a maximum current of 10mA and is suitable for use in RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.01 |
| Test Frequency | 10 |
| Self Resonance Frequency | 70 |
| Manufacturer Series | LLU1005 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |