The LLV0603-FH39NJ is a 39nH ceramic inductor from Toko Denshi. It has a package size of 0201 and a height of 0.33mm. The inductor is designed for general use and is not radiation hardened. It is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0201 |
| Core Material | Ceramic |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 39nH |
| Max DC Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |