Ind Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz 1.95A 1008 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Length | 2.5mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MDT2520-CN |
| Tolerance | 20% |
| RoHS | Compliant |