INDUCTOR FIXED 560UH TYPE 8RHB
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current | 700mA |
| Current Rating | 230mA |
| DC Resistance (DCR) | 1.53R |
| Diameter | 8.5mm |
| Height - Seated (Max) | 0.433inch |
| Inductance | 560uH |
| Lead Free | Contains Lead |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Saturation Current | 410mA |
| Self Resonant Frequency | 1.8MHz |
| Series | LLQ1608 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |