Filter Fm Cerm 280KHZ Type Cfsk
Checking distributor stock and pricing after the page loads.
| Bandwidth | 12kHz |
| Filter Type | AM |
| Frequency | 455kHz |
| Height | 0.374inch |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 0.323inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFM2 |
| Width | 0.138inch |
| RoHS | Compliant |