The CFSK Series resonator from Toko Denshi is a 10.7MHz FM device with a bandwidth of 280kHz. It features an impedance of 330 ohms and an insertion loss of 6dB. The resonator is available in a through hole mount package and is packaged in bulk. It is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 280kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.236inch |
| Impedance | 330R |
| Insertion Loss | 6dB |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFSK |
| Width | 0.138inch |
| RoHS | Compliant |