Filter Fm Cerm 110KHZ Type Cfsk
Checking distributor stock and pricing after the page loads.
| Bandwidth | 180kHz |
| Filter Type | FM |
| Frequency | 10.7MHz |
| Height | 0.236inch |
| Impedance | 330R |
| Insertion Loss | 7dB |
| Length | 0.354inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | CFSK |
| Width | 0.138inch |
| RoHS | Compliant |