Checking distributor stock and pricing after the page loads.
Toko Denshi SW30-24F technical specifications.
| Height | 97mm |
| Lead Free | Contains Lead |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Weight | 250g |
| Width | 25.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.