The TK11131CSCL is a 5-pin dual linear voltage regulator from Toko Denshi. It has a JEDEC package code of R-PDSO-G5 and measures 1.6mm in width and 2.9mm in length. The device operates within an input voltage range of 2.1-14V and provides a nominal output voltage of 3.1V with a maximum output current of 0.24A. The dropout voltage is maximally 0.35V. The device is packaged in an LSSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toko Denshi TK11131CSCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 3.05 |
| Output Voltage1-Max | 3.15 |
| Output Current1-Max | 0.24 |
| Output Voltage1-Nom | 3.1 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11131CSCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.