The TK11135CSCL is a dual linear regulator from Toko Denshi with a 5-terminal package. It operates within an input voltage range of 2.1 to 14V and provides a nominal output voltage of 3.5V with a maximum output current of 0.24A. The device is packaged in an LSSOP-5 format and is suitable for use in a variety of applications requiring stable voltage regulation. The operating temperature range of the device is not specified in the provided data.
Sign in to ask questions about the Toko Denshi TK11135CSCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi TK11135CSCL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.1 |
| Output Voltage1-Min | 3.447 |
| Output Voltage1-Max | 3.553 |
| Output Current1-Max | 0.24 |
| Output Voltage1-Nom | 3.5 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11135CSCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.