
IC REG LINEAR 3V 300MA SOT23L-6
Sign in to ask questions about the Toko Denshi TK11330CMCL-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi TK11330CMCL-G technical specifications.
| Package/Case | SOT-23-6 |
| Dropout Voltage | 235mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toko Denshi TK11330CMCL-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
