The TK11350MTL is a 5V linear voltage regulator from Toko Denshi, featuring a maximum output current of 0.15A. It operates within a minimum input voltage of 6V and a maximum input voltage of 11V. The regulator's output voltage is nominally 5V, with a minimum of 4.88V and a maximum of 5.12V. The dropout voltage is maximally 0.4V. The device is packaged in a SOT-23L, 6 PIN package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Toko Denshi TK11350MTL technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.2 |
| Length | 3.4 |
| Number of Functions | 1 |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 0.15 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |