The TK11450MTL is a 6-pin SOT-23L linear voltage regulator from Toko Denshi. It has a nominal output voltage of 5V and a maximum output current of 0.07A. The device operates within a temperature range of -30°C to 80°C and has a maximum junction temperature of 150°C. It is designed for use in applications where a fixed output voltage is required, and it can handle an input voltage range of 6V to 11V.
Checking distributor stock and pricing after the page loads.
Toko Denshi TK11450MTL technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.2 |
| Length | 3.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 6 |
| Output Current1-Max | 0.07 |
| Voltage Tolerance-Max | 3.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 14 |
| Dropout Voltage1-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |