The TK11530MTL is a single linear voltage regulator from Toko Denshi with a dropout voltage of 130mV and an output current of 130mA. It is packaged in a SOP format for surface mount applications and has a maximum operating temperature of 80°C. The device is not RoHS compliant. Operating temperatures range from -30°C to 80°C.
Sign in to ask questions about the Toko Denshi TK11530MTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi TK11530MTL technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 130mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi TK11530MTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.