Fixed positive LDO regulator offering a 5V output with a maximum dropout voltage of 0.35V. Features a 0.1A maximum output current and operates from a 6V to 15V input voltage range. This bipolar IC boasts a 5V nominal output voltage with a tolerance of ±0.175V. Housed in a 6-pin SOT-23L (JEDEC R-PDSO-G6) package, it supports an operating temperature range of -40°C to 85°C.
Toko Denshi TK11950MTL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.2 |
| Length | 3.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.825 |
| Output Voltage1-Max | 5.175 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.045 |
| Load Regulation-Max | 0.15 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toko Denshi TK11950MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.