Fixed Positive LDO Regulator, 3.3V, 0.42V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
Toko Denshi TK63133SCL-G technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Output Current1-Max | 0.2 |
| Output Voltage1-Nom | 3.3 |
| Dropout Voltage1-Max | 0.42 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.