
IC REG BOOST 3V 4MA SOT23L
Sign in to ask questions about the Toko Denshi TK65025MTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toko Denshi TK65025MTL technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 1.6V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4mA |
| Output Power | 400mW |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Toko Denshi TK65025MTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.